
Number
Highlights & Details
Euromas case
- (L x W x H) 250 x 160 x 92 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
250 mm
- Width
160 mm
- Height
92 mm
- Inside width
152.9 mm
- Inside height
86 mm
- Internal depth
224.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 92 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 240 F
- Material (details)
Polycarbonate
- Type
EM 240 F
Documents & Downloads
Datasheet
Datasheet 535485 Bopla EUROMAS EM 240 F 62240200 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535485 Bopla EUROMAS EM 240 F 62240200 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535485 Bopla EUROMAS EM 240 F 62240200 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Light grey 1 pc(s)
Download 535485 Bopla EUROMAS EM 240 F 62240200 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











