
Number
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
92 mm
- Inside width
152.9 mm
- Inside height
86 mm
- Internal depth
224.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 92 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 240
- Keyboard layout
English, QWERTY
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388515 Bopla EUROMAS EM 240 62240000 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388515 Bopla EUROMAS EM 240 62240000 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388515 Bopla EUROMAS EM 240 62240000 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388515 Bopla EUROMAS EM 240 62240000 Outdoor casing 250 x 160 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











