
Number
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
300 mm
- Width
160 mm
- Height
120 mm
- Inside width
152.7 mm
- Inside height
114 mm
- Internal depth
272.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 247-LP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388518 Bopla EUROMAS EM 247-LP 62247300 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388518 Bopla EUROMAS EM 247-LP 62247300 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388518 Bopla EUROMAS EM 247-LP 62247300 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388518 Bopla EUROMAS EM 247-LP 62247300 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











