
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
52 mm
- Width
50 mm
- Height
37 mm
- Inside width
44.5 mm
- Inside height
33 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 205
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388464 Bopla EUROMAS ET 205 63205000 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1388464 Bopla EUROMAS ET 205 63205000 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 1388464 Bopla EUROMAS ET 205 63205000 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 1388464 Bopla EUROMAS ET 205 63205000 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035)











