
Number
Highlights & Details
Euromas case
- (L x W x H) 65 x 50 x 37 mm
- ABS
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
65 mm
- Width
50 mm
- Height
37 mm
- Inside width
44.5 mm
- Inside height
32 mm
- Internal depth
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 206F
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 541362 Bopla EUROMAS ET 206F 63206200 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Datasheet 541362 Bopla EUROMAS ET 206F 63206200 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541362 Bopla EUROMAS ET 206F 63206200 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 541362 Bopla EUROMAS ET 206F 63206200 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 541362 Bopla EUROMAS ET 206F 63206200 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











