
Number
Highlights & Details
Euromas case
- (L x W x H) 82 x 60 x 57 mm
- ABS
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
82 mm
- Width
60 mm
- Height
57 mm
- Inside width
53.3 mm
- Inside height
51 mm
- Internal depth
56.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 60 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 207F-LP
- Material (details)
ABS
- Type
ET 207 F
Documents & Downloads
Datasheet
Datasheet 535549 Bopla EUROMAS ET 207F-LP 63207400 Industrial-grade casing 82 x 60 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 535549 Bopla EUROMAS ET 207F-LP 63207400 Industrial-grade casing 82 x 60 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s
Download
Download 535549 Bopla EUROMAS ET 207F-LP 63207400 Industrial-grade casing 82 x 60 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s
Download 535549 Bopla EUROMAS ET 207F-LP 63207400 Industrial-grade casing 82 x 60 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s
Description
Features
- Protected from spray and totally dust-proof.











