
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
100 mm
- Height
57 mm
- Inside width
93.3 mm
- Inside height
51 mm
- Internal depth
74.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 100 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 212
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388469 Bopla EUROMAS ET 212 63212000 Industrial-grade casing 100 x 100 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 1388469 Bopla EUROMAS ET 212 63212000 Industrial-grade casing 100 x 100 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 1388469 Bopla EUROMAS ET 212 63212000 Industrial-grade casing 100 x 100 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 1388469 Bopla EUROMAS ET 212 63212000 Industrial-grade casing 100 x 100 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703











