
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
37 mm
- Inside width
113.6 mm
- Inside height
31 mm
- Internal depth
96.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 213
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388470 Bopla EUROMAS ET 213 63213000 Industrial-grade casing 122 x 120 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 1388470 Bopla EUROMAS ET 213 63213000 Industrial-grade casing 122 x 120 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 1388470 Bopla EUROMAS ET 213 63213000 Industrial-grade casing 122 x 120 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 1388470 Bopla EUROMAS ET 213 63213000 Industrial-grade casing 122 x 120 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703











