
Number
Highlights & Details
Universal housing ET
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
120 mm
- Height
57 mm
- Inside width
113.2 mm
- Inside height
51 mm
- Internal depth
174.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 214-LP
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1388471 Bopla EUROMAS ET 214-LP 63214300 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL
User & Safety Instructions
User & Safety Instructions 1388471 Bopla EUROMAS ET 214-LP 63214300 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL
Download
Download 1388471 Bopla EUROMAS ET 214-LP 63214300 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL
Download 1388471 Bopla EUROMAS ET 214-LP 63214300 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL











