
Number
Highlights & Details
Euromas case
- (L x W x H) 200 x 120 x 57 mm
- ABS
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
200 mm
- Width
120 mm
- Height
57 mm
- Inside width
113.2 mm
- Inside height
51 mm
- Internal depth
174.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 214F-LP
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 528366 Bopla EUROMAS ET 214F-LP 63214400 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Light grey 1 pc
User & Safety Instructions
User & Safety Instructions 528366 Bopla EUROMAS ET 214F-LP 63214400 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Light grey 1 pc
Download
Download 528366 Bopla EUROMAS ET 214F-LP 63214400 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Light grey 1 pc
Download 528366 Bopla EUROMAS ET 214F-LP 63214400 Industrial-grade casing 200 x 120 x 57 Acrylonitrile butadiene styrene Light grey 1 pc
Description
Features
- Protected against water spray and completely dust-tight
- With board guide grooves.











