
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
57 mm
- Inside width
73.3 mm
- Inside height
51 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 215
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388472 Bopla EUROMAS ET 215 63215000 Industrial-grade casing 120 x 80 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 1388472 Bopla EUROMAS ET 215 63215000 Industrial-grade casing 120 x 80 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 1388472 Bopla EUROMAS ET 215 63215000 Industrial-grade casing 120 x 80 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 1388472 Bopla EUROMAS ET 215 63215000 Industrial-grade casing 120 x 80 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 7035











