
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
57 mm
- Inside width
113.3 mm
- Inside height
51 mm
- Internal depth
96.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 217
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388473 Bopla EUROMAS ET 217 63217000 Industrial-grade casing 122 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 1388473 Bopla EUROMAS ET 217 63217000 Industrial-grade casing 122 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 1388473 Bopla EUROMAS ET 217 63217000 Industrial-grade casing 122 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 1388473 Bopla EUROMAS ET 217 63217000 Industrial-grade casing 122 x 120 x 57 Acrylonitrile butadiene styrene Grey-white (RAL 703











