
Number
Highlights & Details
Euromas case
- (L x W x H) 120 x 120 x 57 mm
- ABS
- IP65
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
120 mm
- Width
120 mm
- Height
57 mm
- Inside width
113.3 mm
- Inside height
51 mm
- Internal depth
96.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 57 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS ET 217F
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 520350 Bopla EUROMAS ET 217F 63217200 Industrial-grade casing 120 x 120 x 57 x 150 Acrylonitrile butadiene styrene Light grey 1
User & Safety Instructions
User & Safety Instructions 520350 Bopla EUROMAS ET 217F 63217200 Industrial-grade casing 120 x 120 x 57 x 150 Acrylonitrile butadiene styrene Light grey 1
Download
Download 520350 Bopla EUROMAS ET 217F 63217200 Industrial-grade casing 120 x 120 x 57 x 150 Acrylonitrile butadiene styrene Light grey 1
Download 520350 Bopla EUROMAS ET 217F 63217200 Industrial-grade casing 120 x 120 x 57 x 150 Acrylonitrile butadiene styrene Light grey 1
Description
Features
- Protected from spray and totally dust-proof.











