
Number
Highlights & Details
Euromas case
- (L x W x H) 150 x 150 x 57 mm
- ABS
- IP65
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
150 mm
- Width
150 mm
- Height
57 mm
- Inside width
143.3 mm
- Inside height
51 mm
- Internal depth
124.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 150 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 218 F-LP
- Material (details)
ABS
- Type
ET 218 F
Documents & Downloads
Datasheet
Datasheet 535579 Bopla EUROMAS ET 218 F-LP 63218400 Industrial-grade casing 150 x 150 x 57 Acrylonitrile butadiene styrene Light grey 1 p
User & Safety Instructions
User & Safety Instructions 535579 Bopla EUROMAS ET 218 F-LP 63218400 Industrial-grade casing 150 x 150 x 57 Acrylonitrile butadiene styrene Light grey 1 p
Download
Download 535579 Bopla EUROMAS ET 218 F-LP 63218400 Industrial-grade casing 150 x 150 x 57 Acrylonitrile butadiene styrene Light grey 1 p
Download 535579 Bopla EUROMAS ET 218 F-LP 63218400 Industrial-grade casing 150 x 150 x 57 Acrylonitrile butadiene styrene Light grey 1 p
Description
Features
- Protected from spray and totally dust-proof.











