
Number
Highlights & Details
Universal housing ET
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
120 mm
- Height
77 mm
- Inside width
112.9 mm
- Inside height
71 mm
- Internal depth
174.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 77 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 221
Documents & Downloads
Datasheet
Datasheet 1388476 Bopla EUROMAS ET 221 63221000 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 1388476 Bopla EUROMAS ET 221 63221000 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 1388476 Bopla EUROMAS ET 221 63221000 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 1388476 Bopla EUROMAS ET 221 63221000 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Grey-white (RAL 703











