
Number
Highlights & Details
Euromas case
- (L x W x H) 200 x 120 x 77 mm
- ABS
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
200 mm
- Width
120 mm
- Height
77 mm
- Inside width
112.9 mm
- Inside height
71 mm
- Internal depth
174.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 77 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 221F
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 528374 Bopla EUROMAS ET 221F 63221200 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 528374 Bopla EUROMAS ET 221F 63221200 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 528374 Bopla EUROMAS ET 221F 63221200 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 528374 Bopla EUROMAS ET 221F 63221200 Industrial-grade casing 200 x 120 x 77 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











