
Number
Highlights & Details
Euromas case
- (L x W x H) 200 x 150 x 77 mm
- ABS
- IP65
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
200 mm
- Width
150 mm
- Height
77 mm
- Inside width
142.9 mm
- Inside height
71 mm
- Internal depth
174.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 77 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS ET 223 F
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535594 Bopla EUROMAS ET 223 F 63223200 Industrial-grade casing 200 x 150 x 77 x 200 Acrylonitrile butadiene styrene Light grey
User & Safety Instructions
User & Safety Instructions 535594 Bopla EUROMAS ET 223 F 63223200 Industrial-grade casing 200 x 150 x 77 x 200 Acrylonitrile butadiene styrene Light grey
Download
Download 535594 Bopla EUROMAS ET 223 F 63223200 Industrial-grade casing 200 x 150 x 77 x 200 Acrylonitrile butadiene styrene Light grey
Download 535594 Bopla EUROMAS ET 223 F 63223200 Industrial-grade casing 200 x 150 x 77 x 200 Acrylonitrile butadiene styrene Light grey
Description
Features
- Protected from spray and totally dust-proof.











