
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
87 mm
- Inside width
113 mm
- Inside height
81 mm
- Internal depth
96.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 87 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS ET 227
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388480 Bopla EUROMAS ET 227 63227000 Industrial-grade casing 122 x 120 x 87 x 150 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 1388480 Bopla EUROMAS ET 227 63227000 Industrial-grade casing 122 x 120 x 87 x 150 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 1388480 Bopla EUROMAS ET 227 63227000 Industrial-grade casing 122 x 120 x 87 x 150 Acrylonitrile butadiene styrene Grey-white (R
Download 1388480 Bopla EUROMAS ET 227 63227000 Industrial-grade casing 122 x 120 x 87 x 150 Acrylonitrile butadiene styrene Grey-white (R











