
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
37 mm
- Inside width
73.6 mm
- Inside height
31 mm
- Internal depth
134.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 229
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388481 Bopla EUROMAS ET 229 63229000 Industrial-grade casing 160 x 80 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 1388481 Bopla EUROMAS ET 229 63229000 Industrial-grade casing 160 x 80 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 1388481 Bopla EUROMAS ET 229 63229000 Industrial-grade casing 160 x 80 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 1388481 Bopla EUROMAS ET 229 63229000 Industrial-grade casing 160 x 80 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 7035











