
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
87 mm
- Inside width
73 mm
- Inside height
81 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 87 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 231
- Keyboard layout
English, QWERTY
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388482 Bopla EUROMAS ET 231 63231000 Industrial-grade casing 160 x 80 x 87 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 1388482 Bopla EUROMAS ET 231 63231000 Industrial-grade casing 160 x 80 x 87 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 1388482 Bopla EUROMAS ET 231 63231000 Industrial-grade casing 160 x 80 x 87 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 1388482 Bopla EUROMAS ET 231 63231000 Industrial-grade casing 160 x 80 x 87 Acrylonitrile butadiene styrene Grey-white (RAL 7035











