
Number
Highlights & Details
Universal housing ET
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
150 mm
- Height
37 mm
- Inside width
143.6 mm
- Inside height
31 mm
- Internal depth
174.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 232
Documents & Downloads
Datasheet
Datasheet 1388483 Bopla EUROMAS ET 232 63232000 Industrial-grade casing 200 x 150 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 1388483 Bopla EUROMAS ET 232 63232000 Industrial-grade casing 200 x 150 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 1388483 Bopla EUROMAS ET 232 63232000 Industrial-grade casing 200 x 150 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 1388483 Bopla EUROMAS ET 232 63232000 Industrial-grade casing 200 x 150 x 37 Acrylonitrile butadiene styrene Grey-white (RAL 703











