
Number
Highlights & Details
Euromas case
- (L x W x H) 200 x 150 x 37 mm
- ABS
- IP65
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
200 mm
- Width
150 mm
- Height
37 mm
- Inside width
143.6 mm
- Inside height
31 mm
- Internal depth
174.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 37 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS ET 232F
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 528392 Bopla EUROMAS ET 232F 63232200 Industrial-grade casing 200 x 150 x 37 x 200 Acrylonitrile butadiene styrene Light grey 1
User & Safety Instructions
User & Safety Instructions 528392 Bopla EUROMAS ET 232F 63232200 Industrial-grade casing 200 x 150 x 37 x 200 Acrylonitrile butadiene styrene Light grey 1
Download
Download 528392 Bopla EUROMAS ET 232F 63232200 Industrial-grade casing 200 x 150 x 37 x 200 Acrylonitrile butadiene styrene Light grey 1
Download 528392 Bopla EUROMAS ET 232F 63232200 Industrial-grade casing 200 x 150 x 37 x 200 Acrylonitrile butadiene styrene Light grey 1
Description
Features
- Protected from spray and totally dust-proof.











