
Number
Highlights & Details
Euromas case
- (L x W x H) 240 x 80 x 80 mm
- ABS
- IP65
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
240 mm
- Width
80 mm
- Height
80 mm
- Inside width
73.3 mm
- Inside height
74 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 80 x 80 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS ET 236 F-LP
- Material (details)
ABS
- Type
ET 236 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535649 Bopla EUROMAS ET 236 F-LP 63236400 Industrial-grade casing 240 x 80 x 80 x 250 Acrylonitrile butadiene styrene Light gre
User & Safety Instructions
User & Safety Instructions 535649 Bopla EUROMAS ET 236 F-LP 63236400 Industrial-grade casing 240 x 80 x 80 x 250 Acrylonitrile butadiene styrene Light gre
Download
Download 535649 Bopla EUROMAS ET 236 F-LP 63236400 Industrial-grade casing 240 x 80 x 80 x 250 Acrylonitrile butadiene styrene Light gre
Download 535649 Bopla EUROMAS ET 236 F-LP 63236400 Industrial-grade casing 240 x 80 x 80 x 250 Acrylonitrile butadiene styrene Light gre
Description
Features
- Protected from spray and totally dust-proof.











