
Number
Highlights & Details
Euromas case
- (L x W x H) 160 x 120 x 92 mm
- ABS
- IP65
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
160 mm
- Width
120 mm
- Height
92 mm
- Inside width
112.9 mm
- Inside height
86 mm
- Internal depth
134.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 92 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 238 F
- Material (details)
ABS
- Type
ET 238 F
Documents & Downloads
Datasheet
Datasheet 535679 Bopla EUROMAS ET 238 F 63238200 Industrial-grade casing 160 x 120 x 92 Acrylonitrile butadiene styrene Light grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 535679 Bopla EUROMAS ET 238 F 63238200 Industrial-grade casing 160 x 120 x 92 Acrylonitrile butadiene styrene Light grey 1 pc(s
Download
Download 535679 Bopla EUROMAS ET 238 F 63238200 Industrial-grade casing 160 x 120 x 92 Acrylonitrile butadiene styrene Light grey 1 pc(s
Download 535679 Bopla EUROMAS ET 238 F 63238200 Industrial-grade casing 160 x 120 x 92 Acrylonitrile butadiene styrene Light grey 1 pc(s
Description
Features
- Protected from spray and totally dust-proof.











