
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
92 mm
- Inside width
152.9 mm
- Inside height
86 mm
- Internal depth
224.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 92 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS ET 240
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388491 Bopla EUROMAS ET 240 63240000 Industrial-grade casing 250 x 160 x 92 x 250 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 1388491 Bopla EUROMAS ET 240 63240000 Industrial-grade casing 250 x 160 x 92 x 250 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 1388491 Bopla EUROMAS ET 240 63240000 Industrial-grade casing 250 x 160 x 92 x 250 Acrylonitrile butadiene styrene Grey-white (R
Download 1388491 Bopla EUROMAS ET 240 63240000 Industrial-grade casing 250 x 160 x 92 x 250 Acrylonitrile butadiene styrene Grey-white (R











