
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
120 mm
- Height
102 mm
- Inside width
112.9 mm
- Inside height
96 mm
- Internal depth
214.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 120 x 102 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 242
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388493 Bopla EUROMAS ET 242 63242000 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 1388493 Bopla EUROMAS ET 242 63242000 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download
Download 1388493 Bopla EUROMAS ET 242 63242000 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download 1388493 Bopla EUROMAS ET 242 63242000 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Grey-white (RAL 70











