
Number
Highlights & Details
Euromas case
- (L x W x H) 240 x 120 x 102 mm
- ABS
- IP65
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
240 mm
- Width
120 mm
- Height
102 mm
- Inside width
112.9 mm
- Inside height
96 mm
- Internal depth
214.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 120 x 102 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 242 F
- Wireless charging
Yes
- Material (details)
ABS
- Type
ET 242 F
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535721 Bopla EUROMAS ET 242 F 63242200 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Light grey 1 pc(
User & Safety Instructions
User & Safety Instructions 535721 Bopla EUROMAS ET 242 F 63242200 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Light grey 1 pc(
Download
Download 535721 Bopla EUROMAS ET 242 F 63242200 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Light grey 1 pc(
Download 535721 Bopla EUROMAS ET 242 F 63242200 Industrial-grade casing 240 x 120 x 102 Acrylonitrile butadiene styrene Light grey 1 pc(
Description
Features
- Protected from spray and totally dust-proof.











