
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
300 mm
- Width
160 mm
- Height
120 mm
- Inside width
152.7 mm
- Inside height
114 mm
- Internal depth
272.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 247
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388494 Bopla EUROMAS ET 247 63247300 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 1388494 Bopla EUROMAS ET 247 63247300 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download
Download 1388494 Bopla EUROMAS ET 247 63247300 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download 1388494 Bopla EUROMAS ET 247 63247300 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 70











