
Number
Highlights & Details
Euromas case
- (L x W x H) 300 x 160 x 120 mm
- ABS
- IP65
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
300 mm
- Width
160 mm
- Height
120 mm
- Inside width
152.7 mm
- Inside height
114 mm
- Internal depth
272.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 247 F-LP
- Wireless charging
Yes
- Material (details)
ABS
- Type
ET 247 F
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535734 Bopla EUROMAS ET 247 F-LP 63247400 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Light grey 1
User & Safety Instructions
User & Safety Instructions 535734 Bopla EUROMAS ET 247 F-LP 63247400 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Light grey 1
Download
Download 535734 Bopla EUROMAS ET 247 F-LP 63247400 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Light grey 1
Download 535734 Bopla EUROMAS ET 247 F-LP 63247400 Industrial-grade casing 300 x 160 x 120 Acrylonitrile butadiene styrene Light grey 1
Description
Features
- Protected from spray and totally dust-proof.











