
Number
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
52 mm
- Width
50 mm
- Height
35 mm
- Inside width
44.4 mm
- Inside height
31 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 205 VO
- Material (details)
V0
- Type
M 205 VO
Documents & Downloads
Datasheet
Datasheet 532726 Bopla EUROMAS M 205 VO 02205094 Industrial-grade casing 52 x 50 x 35 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532726 Bopla EUROMAS M 205 VO 02205094 Industrial-grade casing 52 x 50 x 35 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 532726 Bopla EUROMAS M 205 VO 02205094 Industrial-grade casing 52 x 50 x 35 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 532726 Bopla EUROMAS M 205 VO 02205094 Industrial-grade casing 52 x 50 x 35 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)











