
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
65 mm
- Width
50 mm
- Height
35 mm
- Inside width
44 mm
- Inside height
29.5 mm
- Internal depth
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 206 G
- Material (details)
Polycarbonate
- Type
M 206 G
Documents & Downloads
Datasheet
Datasheet 532109 Bopla EUROMAS M 206 G 02206200 Industrial-grade casing 65 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532109 Bopla EUROMAS M 206 G 02206200 Industrial-grade casing 65 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532109 Bopla EUROMAS M 206 G 02206200 Industrial-grade casing 65 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532109 Bopla EUROMAS M 206 G 02206200 Industrial-grade casing 65 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











