
Number
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
98 mm
- Width
64 mm
- Height
36 mm
- Inside width
55.4 mm
- Inside height
29.4 mm
- Internal depth
74 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 36 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS M 208
- Material (details)
Polycarbonate
- Type
M 208
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531564 Bopla EUROMAS M 208 02208000 Industrial-grade casing 98 x 64 x 36 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531564 Bopla EUROMAS M 208 02208000 Industrial-grade casing 98 x 64 x 36 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531564 Bopla EUROMAS M 208 02208000 Industrial-grade casing 98 x 64 x 36 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531564 Bopla EUROMAS M 208 02208000 Industrial-grade casing 98 x 64 x 36 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











