
Number
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
98 mm
- Width
64 mm
- Height
36 mm
- Inside width
55.4 mm
- Inside height
29.4 mm
- Internal depth
74 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 36 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 208 VO
- Material (details)
V0
- Type
M 208 VO
Documents & Downloads
Datasheet
Datasheet 532818 Bopla EUROMAS M 208 VO 02208094 Industrial-grade casing 98 x 64 x 36 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532818 Bopla EUROMAS M 208 VO 02208094 Industrial-grade casing 98 x 64 x 36 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 532818 Bopla EUROMAS M 208 VO 02208094 Industrial-grade casing 98 x 64 x 36 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 532818 Bopla EUROMAS M 208 VO 02208094 Industrial-grade casing 98 x 64 x 36 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)











