
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
82 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.3 mm
- Inside height
49 mm
- Internal depth
56.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 210 G
- Wireless charging
Yes
- Material (details)
Polycarbonate
- Type
M 210 G
Documents & Downloads
Datasheet
Datasheet 532125 Bopla EUROMAS M 210 G 02210100 Industrial-grade casing 82 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532125 Bopla EUROMAS M 210 G 02210100 Industrial-grade casing 82 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532125 Bopla EUROMAS M 210 G 02210100 Industrial-grade casing 82 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532125 Bopla EUROMAS M 210 G 02210100 Industrial-grade casing 82 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)







