
Number
Highlights & Details
Euromas case
- Flame-retardant
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.3 mm
- Inside height
49.5 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 55 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS M 215 VO
- Material (details)
V0
- Type
M 215 VO
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532864 Bopla EUROMAS M 215 VO 02215094 Industrial-grade casing 120 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 532864 Bopla EUROMAS M 215 VO 02215094 Industrial-grade casing 120 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(
Download
Download 532864 Bopla EUROMAS M 215 VO 02215094 Industrial-grade casing 120 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(
Download 532864 Bopla EUROMAS M 215 VO 02215094 Industrial-grade casing 120 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(











