
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
55 mm
- Inside width
113.3 mm
- Inside height
48 mm
- Internal depth
96.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 55 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 217
- Material (details)
Polycarbonate
- Type
M 217
Documents & Downloads
Datasheet
Datasheet 531622 Bopla EUROMAS M 217 02217000 Industrial-grade casing 122 x 120 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531622 Bopla EUROMAS M 217 02217000 Industrial-grade casing 122 x 120 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531622 Bopla EUROMAS M 217 02217000 Industrial-grade casing 122 x 120 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531622 Bopla EUROMAS M 217 02217000 Industrial-grade casing 122 x 120 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











