
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.5 mm
- Inside height
54 mm
- Internal depth
134.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 219
- Material (details)
Polycarbonate
- Type
M 219
Documents & Downloads
Datasheet
Datasheet 531638 Bopla EUROMAS M 219 02219000 Industrial-grade casing 160 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531638 Bopla EUROMAS M 219 02219000 Industrial-grade casing 160 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531638 Bopla EUROMAS M 219 02219000 Industrial-grade casing 160 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531638 Bopla EUROMAS M 219 02219000 Industrial-grade casing 160 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











