
Number
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear cover
- Length
160 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.5 mm
- Inside height
49 mm
- Internal depth
134.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 55 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS M 220 G
- Material (details)
Polycarbonate
- Type
M 220 G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533790 Bopla EUROMAS M 220 G 02220100 Industrial-grade casing 160 x 80 x 55 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 533790 Bopla EUROMAS M 220 G 02220100 Industrial-grade casing 160 x 80 x 55 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Download
Download 533790 Bopla EUROMAS M 220 G 02220100 Industrial-grade casing 160 x 80 x 55 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Download 533790 Bopla EUROMAS M 220 G 02220100 Industrial-grade casing 160 x 80 x 55 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc











