
Number
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
200 mm
- Width
150 mm
- Height
75 mm
- Inside width
143 mm
- Inside height
68.5 mm
- Internal depth
174 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 75 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS M 223 G
- Wireless charging
Yes
- Material (details)
Polycarbonate
- Type
M 223 G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532178 Bopla EUROMAS M 223 G 02223100 Industrial-grade casing 200 x 150 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 532178 Bopla EUROMAS M 223 G 02223100 Industrial-grade casing 200 x 150 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
Download
Download 532178 Bopla EUROMAS M 223 G 02223100 Industrial-grade casing 200 x 150 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
Download 532178 Bopla EUROMAS M 223 G 02223100 Industrial-grade casing 200 x 150 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p











