
Number
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
150 mm
- Height
75 mm
- Inside width
143 mm
- Inside height
68.5 mm
- Internal depth
174 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 75 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 223 VO
- Wireless charging
Yes
- Material (details)
V0
- Type
M 223 VO
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 533120 Bopla EUROMAS M 223 VO 02223094 Industrial-grade casing 200 x 150 x 75 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533120 Bopla EUROMAS M 223 VO 02223094 Industrial-grade casing 200 x 150 x 75 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 533120 Bopla EUROMAS M 223 VO 02223094 Industrial-grade casing 200 x 150 x 75 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 533120 Bopla EUROMAS M 223 VO 02223094 Industrial-grade casing 200 x 150 x 75 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)











