
Number
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79.5 mm
- Internal depth
94 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 85 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS M 226
- Material (details)
Polycarbonate
- Type
M 226
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531727 Bopla EUROMAS M 226 02226000 Industrial-grade casing 120 x 80 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s
User & Safety Instructions
User & Safety Instructions 531727 Bopla EUROMAS M 226 02226000 Industrial-grade casing 120 x 80 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s
Download
Download 531727 Bopla EUROMAS M 226 02226000 Industrial-grade casing 120 x 80 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s
Download 531727 Bopla EUROMAS M 226 02226000 Industrial-grade casing 120 x 80 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s











