
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
160 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79 mm
- Internal depth
134 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 231 G
- Material (details)
Polycarbonate
- Type
M 231 G
Documents & Downloads
Datasheet
Datasheet 532516 Bopla EUROMAS M 231 G 02231100 Industrial-grade casing 160 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532516 Bopla EUROMAS M 231 G 02231100 Industrial-grade casing 160 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532516 Bopla EUROMAS M 231 G 02231100 Industrial-grade casing 160 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532516 Bopla EUROMAS M 231 G 02231100 Industrial-grade casing 160 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











