
Number
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79 mm
- Internal depth
134 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 231 VO
- Material (details)
V0
- Type
M 231 VO
Documents & Downloads
Datasheet
Datasheet 533191 Bopla EUROMAS M 231 VO 02231094 Industrial-grade casing 160 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533191 Bopla EUROMAS M 231 VO 02231094 Industrial-grade casing 160 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 533191 Bopla EUROMAS M 231 VO 02231094 Industrial-grade casing 160 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 533191 Bopla EUROMAS M 231 VO 02231094 Industrial-grade casing 160 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)











