
Number
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
200 mm
- Width
120 mm
- Height
90 mm
- Inside width
113 mm
- Inside height
83.5 mm
- Internal depth
174.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 90 mm
- RoHS-compliant
Yes
- Weight
500 g
- Depth
200 mm
- Type
EUROMAS M 237 G
- Wireless charging
No
- Material (details)
Polycarbonate
- Type
M 237 G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532530 Bopla EUROMAS M 237 G 02237100 Industrial-grade casing 200 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 532530 Bopla EUROMAS M 237 G 02237100 Industrial-grade casing 200 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
Download
Download 532530 Bopla EUROMAS M 237 G 02237100 Industrial-grade casing 200 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p
Download 532530 Bopla EUROMAS M 237 G 02237100 Industrial-grade casing 200 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 p











