
Number
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
90 mm
- Inside width
113 mm
- Inside height
83.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 90 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS M 238
- Material (details)
Polycarbonate
- Type
M 238
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531835 Bopla EUROMAS M 238 02238000 Industrial-grade casing 160 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 531835 Bopla EUROMAS M 238 02238000 Industrial-grade casing 160 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Download
Download 531835 Bopla EUROMAS M 238 02238000 Industrial-grade casing 160 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Download 531835 Bopla EUROMAS M 238 02238000 Industrial-grade casing 160 x 120 x 90 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(











