
Number
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
90 mm
- Inside width
113 mm
- Inside height
83.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 90 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 238 VO
- Material (details)
V0
- Type
M 238 VO
Documents & Downloads
Datasheet
Datasheet 533221 Bopla EUROMAS M 238 VO 02238094 Industrial-grade casing 160 x 120 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533221 Bopla EUROMAS M 238 VO 02238094 Industrial-grade casing 160 x 120 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 533221 Bopla EUROMAS M 238 VO 02238094 Industrial-grade casing 160 x 120 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 533221 Bopla EUROMAS M 238 VO 02238094 Industrial-grade casing 160 x 120 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)











