
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
90 mm
- Inside width
153 mm
- Inside height
84 mm
- Internal depth
224 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 240
- Material (details)
Polycarbonate
- Type
M 240
Documents & Downloads
Datasheet
Datasheet 531867 Bopla EUROMAS M 240 02240000 Industrial-grade casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531867 Bopla EUROMAS M 240 02240000 Industrial-grade casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531867 Bopla EUROMAS M 240 02240000 Industrial-grade casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531867 Bopla EUROMAS M 240 02240000 Industrial-grade casing 250 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











