
Number
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Inside width
153 mm
- Inside height
84 mm
- Internal depth
214.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS M 2401
- Material (details)
Polycarbonate
- Type
M 2401
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531883 Bopla EUROMAS M 2401 02240200 Industrial-grade casing 240 x 160 x 90 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 531883 Bopla EUROMAS M 2401 02240200 Industrial-grade casing 240 x 160 x 90 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Download
Download 531883 Bopla EUROMAS M 2401 02240200 Industrial-grade casing 240 x 160 x 90 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Download 531883 Bopla EUROMAS M 2401 02240200 Industrial-grade casing 240 x 160 x 90 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc











