
Number
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
240 mm
- Width
120 mm
- Height
100 mm
- Inside width
113 mm
- Inside height
94 mm
- Internal depth
216.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 120 x 100 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS M 242 G
- Keyboard layout
English, QWERTY
- Material (details)
Polycarbonate
- Type
M 242 G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532612 Bopla EUROMAS M 242 G 02242100 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 532612 Bopla EUROMAS M 242 G 02242100 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1
Download
Download 532612 Bopla EUROMAS M 242 G 02242100 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1
Download 532612 Bopla EUROMAS M 242 G 02242100 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1











