
Number
Highlights & Details
Euromas case
- Flame-retardant
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
120 mm
- Height
100 mm
- Inside width
113 mm
- Inside height
94 mm
- Internal depth
216.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 120 x 100 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS M 242 VO
- Material (details)
V0
- Type
M 242 VO
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533298 Bopla EUROMAS M 242 VO 02242094 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate V0 Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 533298 Bopla EUROMAS M 242 VO 02242094 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate V0 Grey-white (RAL 7035) 1 p
Download
Download 533298 Bopla EUROMAS M 242 VO 02242094 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate V0 Grey-white (RAL 7035) 1 p
Download 533298 Bopla EUROMAS M 242 VO 02242094 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate V0 Grey-white (RAL 7035) 1 p











